+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR-BA7S-24AC/DC

LED lamp; BA7S; red; 24VDC; 24VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-BA7S-24AC/DC
TME Symbol:
LR-BA7S-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA7S
Colour
red
Operating voltage
24V AC, 24V DC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight0.966 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LR-BA7S-24AC/DC
5 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.