+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR-D10-230AC

Indicator: LED; recessed; red; 230VAC; Ø13mm; IP40; cables; 300mm


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-D10-230AC
TME Symbol:
LR-D10-230AC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø13mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
10mm
Body colour
black
Operating temperature
-40...70°C
Dimensions
Gross weight8.94 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LR-D10-230AC
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 20 pcs - 2.19 USDGross price for quantities from 20 pcs - 2.19 USD