+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR-D5-24AC/DC

Indicator: LED; recessed; red; 24VDC; 24VAC; Ø11mm; IP40; cables


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-D5-24AC/DC
TME Symbol:
LR-D5-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø11mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Body colour
black
Operating temperature
-40...70°C
Dimensions
Gross weight7.3 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LR-D5-24AC/DC
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 20 pcs - 1.53 USDGross price for quantities from 20 pcs - 1.53 USD