+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR-E10-230AC

LED lamp; E10; red; 230VAC; 200÷250mcd

Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-E10-230AC
TME Symbol:
LR-E10-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
red
Operating voltage
230V AC
AC luminosity
200...250mcd
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.78 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LR-E10-230AC
16 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 20 pcs - 1.93 USDGross price for quantities from 20 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs