+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR-E14-230AC

LED lamp; E14; red; 230VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-E14-230AC
TME Symbol:
LR-E14-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E14
Colour
red
Operating voltage
230V AC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight7.097 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LR-E14-230AC
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Net price for quantities from 20 pcs - 3.92 USDGross price for quantities from 20 pcs - 3.92 USD