+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOODSKY
Manufacturer | GOODSKY | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 277V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | LR | |
Switched voltage | max. 30V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 476Ω | |
Coil voltage min. | 6.3V DC | |
Coil voltage max. | 13.5V DC | |
Operate time | 8ms | |
Body dimensions | 28x5x15mm | |
Release time | 4ms | |
Coil power consumption | 170mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Coil current | 18.8mA | |
Number of pins | 5 | |
Design | single coil | |
Operating temperature | -40...85°C |