+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR05AF08DPO-E1

Sensor: inductive; OUT: PNP / NO; 0÷0.8mm; 10÷30VDC; M5; IP67; 100mA

Manufacturer: LANBAO

Manufacturer part number:
LR05AF08DPO-E1
TME Symbol:
LR05AF08DPO-E1

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...0.8mm
Switch housing
M5
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
2.5kHz
Overall length
40mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight10.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR05AF08DPO-E1
17 in TME stock
Net price for quantities from 1 pcs - 48.15 USDGross price for quantities from 1 pcs - 48.15 USD
Net price for quantities from 5 pcs - 44.94 USDGross price for quantities from 5 pcs - 44.94 USD
Net price for quantities from 10 pcs - 41.73 USDGross price for quantities from 10 pcs - 41.73 USD
No. of pieces (Multiplicity: 1)