+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR061WF150MT5E

Resistor: metal strip; 15mΩ; 1206; 1W; ±1%; -55÷170°C; 50ppm/°C


Manufacturer: ROYALOHM

Manufacturer part number:
LR061WF150MT5E
TME Symbol:
LR061WF150MT5E

Specification

Manufacturer
ROYALOHM
Type of resistor
metal strip
Resistance
15mΩ
Case - inch
1206
Case - mm
3216
Power
1W
Tolerance
±1%
Operating temperature
-55...170°C
Temperature coefficient
50ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
LR061WF150MT5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.