+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | metal strip | |
Resistance | 30mΩ | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 1W | |
Tolerance | ±1% | |
Operating temperature | -55...170°C | |
Temperature coefficient | 50ppm/°C | |
Quantity in set/package | 5000pcs. |