+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR08BF15DNO

Sensor: inductive; OUT: NPN / NO; 0÷1.5mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: LANBAO

Manufacturer part number:
LR08BF15DNO
TME Symbol:
LR08BF15DNO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...1.5mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
2kHz
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight42.83 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BF15DNO
0 in TME stock
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 5 pcs - 21.88 USDGross price for quantities from 5 pcs - 21.88 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)