+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBAO
Manufacturer | LANBAO | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 0...2mm | |
Switch housing | M8 | |
Connection | M8 male | |
IP rating | IP67 | |
Max. operating current | 150mA | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Switching frequency max | 1.5kHz | |
Overall length | 52mm | |
Number of pins | 3 |