+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR08BN04DPOY-E1

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M8; IP67; 150mA


Manufacturer: LANBAO

Manufacturer part number:
LR08BN04DPOY-E1
TME Symbol:
LR08BN04DPOY-E1

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Switching frequency max
1kHz
Overall length
52mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight17.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BN04DPOY-E1
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.83 USDGross price for quantities from 1 pcs - 23.83 USD
Net price for quantities from 5 pcs - 22.24 USDGross price for quantities from 5 pcs - 22.24 USD
Net price for quantities from 10 pcs - 20.66 USDGross price for quantities from 10 pcs - 20.66 USD