+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR08CN02DNO-E2

Sensor: inductive; OUT: NPN / NO; 0÷2mm; 10÷30VDC; M8; IP67; PIN: 4

Manufacturer: LANBAO

Manufacturer part number:
LR08CN02DNO-E2
TME Symbol:
LR08CN02DNO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...2mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Overall length
77mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight26.1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08CN02DNO-E2
0 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 5 pcs - 21.55 USDGross price for quantities from 5 pcs - 21.55 USD
Net price for quantities from 10 pcs - 20.01 USDGross price for quantities from 10 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)