+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR122WD340MT4E

Resistor: metal strip; 34mΩ; 2512; 2W; -55÷170°C; 50ppm/°C


Manufacturer: ROYALOHM

Manufacturer part number:
LR122WD340MT4E
TME Symbol:
LR122WD340MT4E

Specification

Manufacturer
ROYALOHM
Type of resistor
metal strip
Resistance
34mΩ
Case - inch
2512
Case - mm
6432
Power
2W
Operating temperature
-55...170°C
Temperature coefficient
50ppm/°C
Quantity in set/package
4000pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
LR122WD340MT4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.