+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR12CN04DPO

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR12CN04DPO
TME Symbol:
LR12CN04DPO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Overall length
64mm
Supply voltage
  • 10...30V DC
Gross weight82 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12CN04DPO
0 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 5 pcs - 13.87 USDGross price for quantities from 5 pcs - 13.87 USD
Net price for quantities from 10 pcs - 12.88 USDGross price for quantities from 10 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.