+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR12XCF02DPOQ-E2

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M12; IP67; 200mA


Manufacturer: LANBAO

Manufacturer part number:
LR12XCF02DPOQ-E2
TME Symbol:
LR12XCF02DPOQ-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Switching frequency max
300Hz
Overall length
75mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight37.34 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR12XCF02DPOQ-E2
0 in TME stock
Net price for quantities from 1 pcs - 52.14 USDGross price for quantities from 1 pcs - 52.14 USD
Net price for quantities from 5 pcs - 48.65 USDGross price for quantities from 5 pcs - 48.65 USD
Net price for quantities from 10 pcs - 45.62 USDGross price for quantities from 10 pcs - 45.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.