+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR18CN08ATO-E2

Sensor: inductive; Range: 0÷8mm; 20÷250VAC; OUT: 2-wire NO; M18


Manufacturer: LANBAO

Manufacturer part number:
LR18CN08ATO-E2
TME Symbol:
LR18CN08ATO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...8mm
Output configuration
2-wire NO
Switch housing
M18
Connection
M12 male
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
300mA
Switching frequency max
20Hz
Number of pins
4
Overall length
83mm
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight67.9 g
Certificates
See other products in this category: AC Cylindrical Inductive Sensors LANBAO,
*
LR18CN08ATO-E2
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.63 USDGross price for quantities from 1 pcs - 22.63 USD
Net price for quantities from 5 pcs - 21.12 USDGross price for quantities from 5 pcs - 21.12 USD
Net price for quantities from 10 pcs - 19.61 USDGross price for quantities from 10 pcs - 19.61 USD