+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1622414-1

Resistor: metal film; 2.2kΩ; THT; 600mW; ±1%; LR; 6.2x2.3mm


Manufacturer: TE Connectivity

Manufacturer part number:
1622414-1
TME Symbol:
LR1F2K2

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
2.2kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Manufacturer series
LR
Body dimensions
6.2x2.3mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Gross weight0.178 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
See other products from this series.:
*
1622414-1
710 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 000 pcs