+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1622422-1

Resistor: metal film; 2.2MΩ; THT; 600mW; ±1%; LR; 6.2x2.3mm


Manufacturer: TE Connectivity

Manufacturer part number:
1622422-1
TME Symbol:
LR1F2M2

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
2.2MΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Manufacturer series
LR
Body dimensions
6.2x2.3mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.282 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
See other products from this series.:
*
1622422-1
0 in TME stock
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 96000 pcs - 0.03 USDGross price for quantities from 96000 pcs - 0.03 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.