+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 10A | |
DC contacts rating @R | 10A / 14V DC | |
Manufacturer series | LR | |
Switched voltage | max. 14V DC | |
Relay variant | subminiature | |
Mounting | PCB | |
Coil resistance | 130Ω | |
Operate time | 6ms | |
Body dimensions | 17.5x14.5x19.5mm | |
Release time | 3ms | |
Contact resistance | 100mΩ | |
Contact material | AgCdO | |
Terminal pitch | 2.54mm | |
Coil current | 92mA | |
Operating temperature | -40...85°C |