+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR2A-24W

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 10A

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LR2A-24W
TME Symbol:
LR2A-24W

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
10A
DC contacts rating @R
10A / 14V DC
Manufacturer series
LR
Switched voltage
max. 14V DC
Relay variant
subminiature
Mounting
PCB
Coil resistance
520Ω
Operate time
6ms
Body dimensions
17.5x14.5x19.5mm
Release time
3ms
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
2.54mm
Coil current
46mA
Operating temperature
-40...85°C
Dimensions
Gross weight9.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LR2A-24W
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 66 pcs