+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1622674-1

Resistor: metal film; 10kΩ; THT; 750mW; ±1%; LR; 9.7x3.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
1622674-1
TME Symbol:
LR2F10K

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
10kΩ
Mounting
THT
Power
0.75W
Tolerance
±1%
Manufacturer series
LR
Body dimensions
9.7x3.5mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.956 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
See other products from this series.:
*
1622674-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.