+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | metal film | |
Resistance | 1.2kΩ | |
Mounting | THT | |
Power | 0.75W | |
Tolerance | ±1% | |
Manufacturer series | LR | |
Body dimensions | 9.7x3.5mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C |