+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR2K0321

Thermal relay; NO + NC; screw terminals; 10÷14A; -20÷55°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LR2K0321
TME Symbol:
LR2K0321

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
10...14A
Operating temperature
-20...55°C
Application - series/manufacturer
TeSys K
Gross weight162.3 g
Certificates
EAN code3389110705881
See other products in this category: Contactors - Accessories SCHNEIDER ELECTRIC,
*
LR2K0321
7 in TME stock
Net price for quantities from 1 pcs - 51.52 USDGross price for quantities from 1 pcs - 51.52 USD
Net price for quantities from 5 pcs - 48.30 USDGross price for quantities from 5 pcs - 48.30 USD
Net price for quantities from 10 pcs - 45.07 USDGross price for quantities from 10 pcs - 45.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.