+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBAO
Manufacturer | LANBAO | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 0...15mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Overall length | 52mm |