+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR30XBN15DPOW1

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR30XBN15DPOW1
TME Symbol:
LR30XBN15DPOW1

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
non-embedded
Switching frequency max
300Hz
Overall length
66mm
Supply voltage
  • 10...30V DC
Gross weight232.63 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR30XBN15DPOW1
4 in TME stock
Net price for quantities from 1 pcs - 37.17 USDGross price for quantities from 1 pcs - 37.17 USD
Net price for quantities from 5 pcs - 34.70 USDGross price for quantities from 5 pcs - 34.70 USD
Net price for quantities from 10 pcs - 32.23 USDGross price for quantities from 10 pcs - 32.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.