+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | signalling column | |
Colour | red/green | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
IP rating | IP54 | |
Manufacturer series | LR | |
Body colour | white | |
Body material | ABS | |
Operating temperature | -20...50°C |