+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR5-02WJNW

Automation module: base; white; 24VDC; IP65; LR5; -20÷50°C


Manufacturer: PATLITE

Manufacturer part number:
LR5-02WJNW
TME Symbol:
LR5-02WJNW

Specification

Manufacturer
PATLITE
Type of automation module
base
Colour
white
IP rating
IP65
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight442.5 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-02WJNW
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.19 USDGross price for quantities from 1 pcs - 53.19 USD
Net price for quantities from 10 pcs - 49.16 USDGross price for quantities from 10 pcs - 49.16 USD