+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR6-02LJNU

Automation module: base; 24VDC; IP65; LR6; -20÷50°C


Manufacturer: PATLITE

Manufacturer part number:
LR6-02LJNU
TME Symbol:
LR6-02LJNU

Specification

Manufacturer
PATLITE
Type of automation module
base
IP rating
IP65
Manufacturer series
LR6
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight960.933 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-02LJNU
3 in TME stock
Net price for quantities from 1 pcs - 63.46 USDGross price for quantities from 1 pcs - 63.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts