+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of fuse accessories | fuse disconnector | |
Fuse size | 14x51mm | |
Mounting | for DIN rail mounting | |
Current rating | 50A | |
Rated voltage | 690V | |
Number of poles | 1 | |
Operating temperature | -5...40°C | |
IP rating | IP20 |