+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR602

Fuse disconnector; 14x51mm; for DIN rail mounting; 50A; 690V


Manufacturer: HAGER

Manufacturer part number:
LR602
TME Symbol:
LR602

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
2
IP rating
IP20
Operating temperature
-5...40°C
Gross weight236.1 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LR602
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 37.11 USD
Net price for quantities from 3 pcs - 35.24 USDGross price for quantities from 3 pcs - 35.24 USD
Net price for quantities from 5 pcs - 32.91 USDGross price for quantities from 5 pcs - 32.91 USD