+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR7-02KTNW

Automation module: base; 24VDC; IP65; LR7; -20÷50°C


Manufacturer: PATLITE

Manufacturer part number:
LR7-02KTNW
TME Symbol:
LR7-02KTNW

Specification

Manufacturer
PATLITE
Type of automation module
base
IP rating
IP65
Manufacturer series
LR7
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight220.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR7-02KTNW
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.11 USDGross price for quantities from 1 pcs - 41.11 USD
Net price for quantities from 5 pcs - 38.37 USDGross price for quantities from 5 pcs - 38.37 USD
Net price for quantities from 10 pcs - 36.44 USDGross price for quantities from 10 pcs - 36.44 USD