+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR703

Fuse disconnector; 22x58mm; for DIN rail mounting; 125A; 690V


Manufacturer: HAGER

Manufacturer part number:
LR703
TME Symbol:
LR703

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V
Number of poles
3
IP rating
IP20
Operating temperature
-5...40°C
Gross weight550.12 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LR703
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.53 USDGross price for quantities from 1 pcs - 82.53 USD
Net price for quantities from 4 pcs - 76.98 USDGross price for quantities from 4 pcs - 76.98 USD
Net price for quantities from 6 pcs - 71.43 USDGross price for quantities from 6 pcs - 71.43 USD
Packaging method by the manufacturer:Cardboard = 2 pcs