+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LRA22H2BBREN

ROCKER; SPST-NO; Pos: 2; OFF-ON; 12A/250VAC; LR; 250V; Body: black


Manufacturer: ZF

Manufacturer part number:
LRA22H2BBREN
TME Symbol:
LRA22H2BBREN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
12A / 250V AC
Illumination
filament lamp
Manufacturer series
LR
Backlight colour
red
Illumination voltage
250V
Body colour
black
Leads
for soldering
Panel thickness
0.75...3mm
Mounting hole dimensions
19.8x12.9mm
Button marking
blank
Shape
rectangular
Dimensions
15x21x28mm
Button shape
rectangular
Operating temperature
-20...65°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
LRA22H2BBREN
0 in TME stock
Net price for quantities from 2800 pcs - 0.99 USDGross price for quantities from 2800 pcs - 0.99 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 800.
Multiplicity: 400.