+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LRE08RA240

Automation module: extension; 240VAC; for DIN rail mounting


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRE08RA240
TME Symbol:
LRE08RA240

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Supply voltage
  • 240V AC
Gross weight179 g
Certificates
EAN code8013975148020
See other products in this category: Programmable Relays - Accessories LOVATO ELECTRIC,
*
LRE08RA240
0 in TME stock
Net price for quantities from 1 pcs - 129.17 USDGross price for quantities from 1 pcs - 129.17 USD
Net price for quantities from 5 pcs - 121.10 USDGross price for quantities from 5 pcs - 121.10 USD
Net price for quantities from 10 pcs - 113.02 USDGross price for quantities from 10 pcs - 113.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.