+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | HMI panel | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
IP rating | IP66 | |
Operating temperature | 0...50°C | |
Kind of display used | LCD TFT | |
Application | photovoltaics |