+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS-02

Limit switch; pin plunger Ø8,2mm; NC x2; 6A; max.400VAC; M20; IP66


Manufacturer: EATON ELECTRIC

Manufacturer part number:
LS-02

Alternative designations: 266107

TME Symbol:
LS-02

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
limit switch
Kind of actuator
pin plunger Ø8,2mm
Output configuration
NC x2
Contact current max.
6A
Switched voltage
max. 220V DC, max. 400V AC
Connection
M20
IP rating
IP66
Body dimensions
31x55x33.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
Manufacturer series
LS-Titan
AC contacts rating @R
6A / 240V AC
DC contacts rating @R
10A / 24V DC
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight48.8 g
Certificates
EAN code4015082661076
See other products in this category: Limit Switches EATON ELECTRIC,
See other products from this series.:
*
LS-02
9 in TME stock
Net price for quantities from 1 pcs - 61.43 USDGross price for quantities from 1 pcs - 61.43 USD
Net price for quantities from 10 pcs - 47.07 USDGross price for quantities from 10 pcs - 47.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs