+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SPEL
Manufacturer | SPEL | |
Type of light indictaor | with neon lamp | |
Lamp colour | orange | |
Operating voltage | 230V AC | |
Mounting hole dimensions | Ø12.5mm | |
Leads | connectors | |
Body colour | black |