+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS-11S

Limit switch; pin plunger Ø8,2mm; NO + NC; 6A; max.400VAC; M20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
LS-11S

Alternative designations: 266105

TME Symbol:
LS-11S

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
limit switch
Kind of actuator
pin plunger Ø8,2mm
Output configuration
NO + NC
Contact current max.
6A
Switched voltage
max. 220V DC, max. 400V AC
Connection
M20
IP rating
IP66
Body dimensions
31x55x33.5mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
Manufacturer series
LS-Titan
AC contacts rating @R
6A / 240V AC
DC contacts rating @R
10A / 24V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight50.75 g
Certificates
EAN code4015082661052
See other products in this category: Limit Switches EATON ELECTRIC,
See other products from this series.:
*
LS-11S
14 in TME stock
Net price for quantities from 1 pcs - 44.69 USDGross price for quantities from 1 pcs - 44.69 USD
Net price for quantities from 5 pcs - 42.44 USDGross price for quantities from 5 pcs - 42.44 USD
Net price for quantities from 10 pcs - 37.94 USDGross price for quantities from 10 pcs - 37.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs