+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 266120
Manufacturer | EATON ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | pin plunger Ø8,2mm | |
Output configuration | NO x2 | |
Contact current max. | 6A | |
Switched voltage | max. 220V DC, max. 400V AC | |
Connection | M20 | |
IP rating | IP66 | |
Body dimensions | 31x55x33.5mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | plastic | |
Manufacturer series | LS-Titan | |
AC contacts rating @R | 6A / 240V AC | |
DC contacts rating @R | 10A / 24V DC | |
Mounting holes pitch | 20...22mm | |
Switches features | slow action contacts |