+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of optoelectronic module | LED tape | |
LED colour | white cold | |
Case - mm | 3014 | |
LED per meter amount | 60 | |
Width | 8mm | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 6W/m | |
Min. colour rendering index | 70 | |
Operating voltage | 12V DC | |
Colour temperature | 6000-6500K | |
Mounting | SMD | |
Luminosity | 600lm/m | |
Number of pins | 2 | |
Operating temperature | -20...60°C | |
Cutting length | 50mm |