+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS A67F-U2BA-1-3A4B

LED; red; SMD; 1.91÷6.06lm; 560÷2240mcd; 1.8÷2.4VDC; 4.2x4.2x3.4mm


Manufacturer: ams OSRAM

Manufacturer part number:
LS A67F-U2BA-1-3A4B
TME Symbol:
LS-A67F-U2BA-13A4B

Specification

Manufacturer
ams OSRAM
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
4040
Luminosity
1.91...6.06lm
Luminosity
560...2240mcd
Operating voltage
1.8...2.4V DC
Dimensions
4.2x4.2x3.4mm
Viewing angle
120°
LED current
30mA
Wavelength
627...639nm
LED version
angular
Front
flat
Manufacturer series
SIDELED®
Gross weight0.102 g
Certificates
See other products in this category: SMD colour LEDs ams OSRAM,
See other products from this series.:
*
LS A67F-U2BA-1-3A4B
2484 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs