+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS-S02

Limit switch; NC x2; 4A; max.400VAC; screw terminals; IP66


Manufacturer: EATON ELECTRIC

Manufacturer part number:
LS-S02

Alternative designations: 106729

TME Symbol:
LS-S02

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
limit switch
Output configuration
NC x2
Contact current max.
4A
Switched voltage
max. 400V AC
Connection
screw terminals
IP rating
IP66
Number of mounting holes
2
Operating temperature
-25...70°C
Mounting holes pitch
20...22mm
Gross weight51.37 g
Certificates
EAN code4015081064960
See other products in this category: Limit Switches EATON ELECTRIC,
*
LS-S02
10 in TME stock
Net price for quantities from 1 pcs - 59.60 USDGross price for quantities from 1 pcs - 59.60 USD
Net price for quantities from 10 pcs - 51.03 USDGross price for quantities from 10 pcs - 51.03 USD
Net price for quantities from 20 pcs - 47.61 USDGross price for quantities from 20 pcs - 47.61 USD
Net price for quantities from 50 pcs - 44.87 USDGross price for quantities from 50 pcs - 44.87 USD
Net price for quantities from 100 pcs - 43.50 USDGross price for quantities from 100 pcs - 43.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs