+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS-XP

Driving head; plastic roller Ø9mm; LS-Titan

Manufacturer: EATON ELECTRIC

Manufacturer part number:
LS-XP

Alternative designations: 266125

TME Symbol:
LS-XP

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
driving head
Kind of actuator
plastic roller Ø9mm
Application - series/manufacturer
LS-Titan
Gross weight6.25 g
Certificates
EAN code4015082661250
See other products in this category: Limit Switches EATON ELECTRIC,
*
LS-XP
6 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 5 pcs - 17.67 USDGross price for quantities from 5 pcs - 17.67 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs