+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS01-1A66-PP-2000W

Sensor: liquid level; -20÷90°C; OUT: SPST-NO; cables; 0.5A; 10W


Manufacturer: MEDER

Manufacturer part number:
LS01-1A66-PP-2000W
TME Symbol:
LS01-1A66-PP-2000W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-20...90°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V AC, 200V DC
Application
dilute acids, water
Body material
polypropylene
Lead length
2m
Dimensions
Gross weight36 g
Certificates
See other products in this category: Level Sensors MEDER,
*
LS01-1A66-PP-2000W
54 in TME stock
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 5 pcs - 9.04 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 20 pcs - 8.08 USDGross price for quantities from 20 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs