+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS04-1B66-2-500W

Sensor: liquid level; -5÷60°C; OUT: SPST-NC; cables; 0.5A; 10W; 0.5m


Manufacturer: MEDER

Manufacturer part number:
LS04-1B66-2-500W
TME Symbol:
LS04-1B66-2-500W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-5...60°C
Output configuration
SPST-NC
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V AC, 200V DC
Lead length
0.5m
Gross weight23.9 g
Certificates
See other products in this category: Level Sensors MEDER,
*
LS04-1B66-2-500W
11 in TME stock
Net price for quantities from 1 pcs - 20.61 USDGross price for quantities from 1 pcs - 20.61 USD
Net price for quantities from 5 pcs - 18.84 USDGross price for quantities from 5 pcs - 18.84 USD
Net price for quantities from 25 pcs - 16.84 USDGross price for quantities from 25 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.