+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS4148-GS18

Diode: switching; SMD; 100V; 0.15A; 4ns; QuadroMELF,SOD80; Ifsm: 2A

Manufacturer: VISHAY

Manufacturer part number:
LS4148-GS18
TME Symbol:
LS4148-GS18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4nF
Case
QuadroMELF, SOD80
Max. forward voltage
0.86V
Max. load current
0.5A
Max. forward impulse current
2A
Leakage current
5µA
Power dissipation
0.5W
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
LS4148-GS18
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
Net price for quantities from 70000 pcs - 0.01 USDGross price for quantities from 70000 pcs - 0.01 USD
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.