+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS4448GS18

Diode: switching; SMD; 100V; 300mA; 8ns; QuadroMELF,SOD80; Ufmax: 1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
LS4448GS18
TME Symbol:
LS4448GS18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.3A
Reverse recovery time
8ns
Semiconductor structure
single diode
Case
QuadroMELF, SOD80
Max. forward voltage
1V
Max. forward impulse current
2A
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.035 g
See other products in this category: SMD universal diodes VISHAY,
*
LS4448GS18
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.