+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS7-502DWH-RYGBC

Signalling column; red/amber/green/blue/white; LED; 24VDC; IP65

NEW

Manufacturer: PATLITE

Manufacturer part number:
LS7-502DWH-RYGBC
TME Symbol:
LS7-502DWH-RYGBC

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green/blue/white
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LS7
Body colour
dark grey
Body material
polycarbonate
Diameter
70mm
Leads
cables
Operating temperature
-30...60°C
Lead length
1.2m
Supply voltage
  • 24V DC
Gross weight473.1 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LS7-502DWH-RYGBC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 305.01 USDGross price for quantities from 1 pcs - 305.01 USD
Net price for quantities from 10 pcs - 266.61 USDGross price for quantities from 10 pcs - 266.61 USD