+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAIYO YUDEN
Manufacturer | TAIYO YUDEN | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0806 | |
Case - mm | 2016 | |
Inductance | 0.24µH | |
Resistance | 21mΩ | |
Tolerance | ±20% | |
Manufacturer series | LSAP | |
Test frequency | 2MHz | |
Saturation current | 6.6A | |
Core material | Metal | |
Dimensions | 1x1mm | |
Max resistance | 26mΩ | |
Operating temperature | -40...125°C |